LDLN025PU32R | |
---|---|
DigiKey Part Number | 497-17042-2-ND - Tape & Reel (TR) 497-17042-1-ND - Cut Tape (CT) 497-17042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDLN025PU32R |
Description | IC REG LINEAR 3.2V 250MA 4DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LDLN025PU32R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 80dB ~ 60dB (100Hz ~ 100KHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.86000 | ¥38.60 |
25 | ¥3.60120 | ¥90.03 |
100 | ¥2.88020 | ¥288.02 |
250 | ¥2.67448 | ¥668.62 |
500 | ¥2.26302 | ¥1,131.51 |
1,000 | ¥1.74870 | ¥1,748.70 |
2,500 | ¥1.59439 | ¥3,985.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.44039 | ¥7,201.95 |
10,000 | ¥1.34105 | ¥13,410.50 |
25,000 | ¥1.27151 | ¥31,787.75 |
50,000 | ¥1.24171 | ¥62,085.50 |