LDK320AM36R | |
---|---|
DigiKey Part Number | 497-18115-2-ND - Tape & Reel (TR) 497-18115-1-ND - Cut Tape (CT) 497-18115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK320AM36R |
Description | IC REG LINEAR 3.6V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK320AM36R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 88dB ~ 48dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.95600 | ¥49.56 |
25 | ¥4.65880 | ¥116.47 |
100 | ¥3.80170 | ¥380.17 |
250 | ¥3.53108 | ¥882.77 |
500 | ¥3.00518 | ¥1,502.59 |
1,000 | ¥2.40414 | ¥2,404.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.10406 | ¥6,312.18 |
6,000 | ¥1.95897 | ¥11,753.82 |
15,000 | ¥1.88641 | ¥28,296.15 |
30,000 | ¥1.81385 | ¥54,415.50 |