LDK320ADU50R | |
---|---|
DigiKey Part Number | 497-18714-2-ND - Tape & Reel (TR) 497-18714-1-ND - Cut Tape (CT) 497-18714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK320ADU50R |
Description | IC REG LINEAR 5V 200MA SOT89 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | LDK320ADU50R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 88dB ~ 48dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.78600 | ¥47.86 |
25 | ¥4.49880 | ¥112.47 |
100 | ¥3.67140 | ¥367.14 |
250 | ¥3.41004 | ¥852.51 |
500 | ¥2.90216 | ¥1,451.08 |
1,000 | ¥2.32173 | ¥2,321.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.10408 | ¥5,260.20 |
5,000 | ¥1.95896 | ¥9,794.80 |
12,500 | ¥1.88641 | ¥23,580.12 |
25,000 | ¥1.81385 | ¥45,346.25 |