LDK120M25R | |
---|---|
DigiKey Part Number | 497-13497-2-ND - Tape & Reel (TR) 497-13497-1-ND - Cut Tape (CT) 497-13497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK120M25R |
Description | IC REG LINEAR 2.5V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK120M25R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.88300 | ¥38.83 |
25 | ¥3.62880 | ¥90.72 |
100 | ¥2.90220 | ¥290.22 |
250 | ¥2.69480 | ¥673.70 |
500 | ¥2.28036 | ¥1,140.18 |
1,000 | ¥1.76199 | ¥1,761.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.60655 | ¥4,819.65 |
6,000 | ¥1.50292 | ¥9,017.52 |
15,000 | ¥1.39926 | ¥20,988.90 |
30,000 | ¥1.32670 | ¥39,801.00 |