LD49100PU10RY | |
---|---|
DigiKey Part Number | 497-LD49100PU10RYTR-ND - Tape & Reel (TR) 497-LD49100PU10RYCT-ND - Cut Tape (CT) 497-LD49100PU10RYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD49100PU10RY |
Description | 1 A, LOW QUIESCENT CURRENT, LOW- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LD49100PU10RY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥11.16500 | ¥111.65 |
25 | ¥10.53480 | ¥263.37 |
100 | ¥8.97580 | ¥897.58 |
250 | ¥8.42784 | ¥2,106.96 |
500 | ¥7.37438 | ¥3,687.19 |
1,000 | ¥6.11023 | ¥6,110.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.95462 | ¥14,863.86 |