LD39130SJ30R | |
---|---|
DigiKey Part Number | 497-LD39130SJ30RTR-ND - Tape & Reel (TR) 497-LD39130SJ30RCT-ND - Cut Tape (CT) 497-LD39130SJ30RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39130SJ30R |
Description | IC REG LINEAR 3V 300MA 4FLIPCHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-FlipChip (.69x.69) |
Datasheet | Datasheet |
EDA/CAD Models | LD39130SJ30R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
PSRR | 70dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, FCBGA | |
Supplier Device Package | 4-FlipChip (.69x.69) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.87700 | ¥68.77 |
25 | ¥6.52880 | ¥163.22 |
100 | ¥5.36340 | ¥536.34 |
250 | ¥5.01368 | ¥1,253.42 |
500 | ¥4.43084 | ¥2,215.42 |
1,000 | ¥3.49800 | ¥3,498.00 |
2,500 | ¥3.26484 | ¥8,162.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.70529 | ¥13,526.45 |