LD39020DTPU13R | |
---|---|
DigiKey Part Number | 497-15497-2-ND - Tape & Reel (TR) 497-15497-1-ND - Cut Tape (CT) 497-15497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39020DTPU13R |
Description | IC REG LINEAR 1.3V 200MA 4DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 80dB ~ 55dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.14500 | ¥31.45 |
25 | ¥2.93800 | ¥73.45 |
100 | ¥2.35130 | ¥235.13 |
250 | ¥2.18336 | ¥545.84 |
500 | ¥1.84740 | ¥923.70 |
1,000 | ¥1.42746 | ¥1,427.46 |
2,500 | ¥1.30151 | ¥3,253.77 |
5,000 | ¥1.21756 | ¥6,087.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.24437 | ¥12,443.70 |
20,000 | ¥1.16493 | ¥23,298.60 |
30,000 | ¥1.12485 | ¥33,745.50 |
50,000 | ¥1.08018 | ¥54,009.00 |
70,000 | ¥1.05395 | ¥73,776.50 |