LD1086V-DG | |
---|---|
DigiKey Part Number | 497-17885-ND |
Manufacturer | |
Manufacturer Product Number | LD1086V-DG |
Description | IC REG LINEAR POS ADJ 1.5A TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | LD1086V-DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 88dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
10 | ¥16.11600 | ¥161.16 |
50 | ¥15.20300 | ¥760.15 |
100 | ¥12.95340 | ¥1,295.34 |
250 | ¥12.16268 | ¥3,040.67 |
500 | ¥10.64220 | ¥5,321.10 |
1,000 | ¥8.81782 | ¥8,817.82 |
2,500 | ¥8.20974 | ¥20,524.35 |
5,000 | ¥7.90566 | ¥39,528.30 |