LD1086DT18TR | |
---|---|
DigiKey Part Number | 497-3444-2-ND - Tape & Reel (TR) 497-3444-1-ND - Cut Tape (CT) 497-3444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1086DT18TR |
Description | IC REG LINEAR 1.8V 1.5A DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1086DT18TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 82dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.65800 | ¥116.58 |
25 | ¥11.06360 | ¥276.59 |
100 | ¥9.08740 | ¥908.74 |
250 | ¥8.49484 | ¥2,123.71 |
500 | ¥7.50704 | ¥3,753.52 |
1,000 | ¥5.92666 | ¥5,926.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.53154 | ¥13,828.85 |
5,000 | ¥5.25495 | ¥26,274.75 |
12,500 | ¥5.05740 | ¥63,217.50 |