L78L12ACZ-TR | |
---|---|
DigiKey Part Number | 497-1196-2-ND - Tape & Reel (TR) 497-1196-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L78L12ACZ-TR |
Description | IC REG LINEAR 12V 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L12ACZ-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
Current - Supply (Max) | 6.5 mA | |
PSRR | 42dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.33200 | ¥33.32 |
25 | ¥3.05040 | ¥76.26 |
100 | ¥2.27070 | ¥227.07 |
250 | ¥2.05796 | ¥514.49 |
500 | ¥1.70314 | ¥851.57 |
1,000 | ¥1.27739 | ¥1,277.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.17092 | ¥2,341.84 |
6,000 | ¥1.09996 | ¥6,599.76 |
10,000 | ¥1.02900 | ¥10,290.00 |
50,000 | ¥0.90836 | ¥45,418.00 |