L78L09ACD13TR | |
---|---|
DigiKey Part Number | 497-1191-2-ND - Tape & Reel (TR) 497-1191-1-ND - Cut Tape (CT) 497-1191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L09ACD13TR |
Description | IC REG LINEAR 9V 100MA 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L78L09ACD13TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 44dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.92300 | ¥29.23 |
25 | ¥2.67320 | ¥66.83 |
100 | ¥1.99010 | ¥199.01 |
250 | ¥1.80352 | ¥450.88 |
500 | ¥1.49254 | ¥746.27 |
1,000 | ¥1.11941 | ¥1,119.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.02613 | ¥2,565.32 |
5,000 | ¥0.96393 | ¥4,819.65 |
12,500 | ¥0.90175 | ¥11,271.88 |
25,000 | ¥0.82712 | ¥20,678.00 |
62,500 | ¥0.79602 | ¥49,751.25 |