L78L08ACZ | |
---|---|
DigiKey Part Number | 497-2954-ND |
Manufacturer | |
Manufacturer Product Number | L78L08ACZ |
Description | IC REG LINEAR 8V 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L08ACZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 45dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.40500 | ¥24.05 |
25 | ¥2.20360 | ¥55.09 |
100 | ¥1.63950 | ¥163.95 |
250 | ¥1.48564 | ¥371.41 |
500 | ¥1.22934 | ¥614.67 |
1,000 | ¥0.92204 | ¥922.04 |
2,500 | ¥0.90183 | ¥2,254.58 |