L78L08ABZTR | |
---|---|
DigiKey Part Number | 497-L78L08ABZTR-ND - Tape & Reel (TR) 497-L78L08ABZTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L78L08ABZTR |
Description | IC REG LINEAR 8V 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 45dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.84900 | ¥28.49 |
25 | ¥2.65680 | ¥66.42 |
100 | ¥2.12470 | ¥212.47 |
250 | ¥1.97264 | ¥493.16 |
500 | ¥1.66922 | ¥834.61 |
1,000 | ¥1.28984 | ¥1,289.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.17602 | ¥2,352.04 |
6,000 | ¥1.10013 | ¥6,600.78 |
10,000 | ¥1.02426 | ¥10,242.60 |
50,000 | ¥0.94839 | ¥47,419.50 |