L6981N33DR | |
---|---|
DigiKey Part Number | 497-L6981N33DRTR-ND - Tape & Reel (TR) 497-L6981N33DRCT-ND - Cut Tape (CT) 497-L6981N33DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6981N33DR |
Description | IC REG BUCK 3.3V 1.5A 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L6981N33DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.40000 | ¥24.40 |
10 | ¥21.93300 | ¥219.33 |
25 | ¥20.73960 | ¥518.49 |
100 | ¥17.97410 | ¥1,797.41 |
250 | ¥17.05208 | ¥4,263.02 |
500 | ¥15.30082 | ¥7,650.41 |
1,000 | ¥12.90425 | ¥12,904.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.83880 | ¥29,597.00 |
5,000 | ¥11.39373 | ¥56,968.65 |