L6566ATR | |
---|---|
DigiKey Part Number | 497-6296-2-ND - Tape & Reel (TR) 497-6296-1-ND - Cut Tape (CT) 497-6296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6566ATR |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 14 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 23V | |
Duty Cycle | 70% | |
Frequency - Switching | 100kHz | |
Fault Protection | Current Limiting, Over Load | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.14959 | ¥17,873.97 |
5,000 | ¥6.88478 | ¥34,423.90 |
12,500 | ¥6.61999 | ¥82,749.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥13.55400 | ¥135.54 |
25 | ¥12.78760 | ¥319.69 |
100 | ¥10.89360 | ¥1,089.36 |
250 | ¥10.22876 | ¥2,557.19 |
500 | ¥8.95032 | ¥4,475.16 |
1,000 | ¥7.41592 | ¥7,415.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.64000 | ¥15.64 |
10 | ¥14.03600 | ¥140.36 |
25 | ¥13.24160 | ¥331.04 |
100 | ¥11.28030 | ¥1,128.03 |
250 | ¥10.59184 | ¥2,647.96 |
500 | ¥9.26802 | ¥4,634.01 |
1,000 | ¥7.67915 | ¥7,679.15 |