E-L6219DSATR | |
---|---|
DigiKey Part Number | 497-E-L6219DSATR-ND - Tape & Reel (TR) 497-E-L6219DSACT-ND - Cut Tape (CT) 497-E-L6219DSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E-L6219DSATR |
Description | IND & POWER CONV |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Parallel 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | E-L6219DSATR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 750mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 46V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.63765 | ¥14,637.65 |
2,000 | ¥13.90574 | ¥27,811.48 |
5,000 | ¥13.38297 | ¥66,914.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.76000 | ¥26.76 |
10 | ¥24.03000 | ¥240.30 |
25 | ¥22.71800 | ¥567.95 |
100 | ¥19.68960 | ¥1,968.96 |
250 | ¥18.67960 | ¥4,669.90 |
500 | ¥16.76114 | ¥8,380.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.71000 | ¥27.71 |
10 | ¥24.88300 | ¥248.83 |
25 | ¥23.52440 | ¥588.11 |
100 | ¥20.38850 | ¥2,038.85 |
250 | ¥19.34264 | ¥4,835.66 |
500 | ¥17.35608 | ¥8,678.04 |