L6474PD | |
---|---|
DigiKey Part Number | 497-14776-5-ND |
Manufacturer | |
Manufacturer Product Number | L6474PD |
Description | IC MTR DRV BIPLR 3.3V/5V 36PWRSO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS SPI PowerSO-36 Slug Up |
Datasheet | Datasheet |
EDA/CAD Models | L6474PD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI | |
Technology | DMOS | |
Step Resolution | 1 ~ 1/16 | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 3.3V, 5V | |
Voltage - Load | 8V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBSSOP (0.433", 11.00mm Width) | |
Supplier Device Package | PowerSO-36 Slug Up | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.45000 | ¥56.45 |
10 | ¥50.66700 | ¥506.67 |
31 | ¥47.90032 | ¥1,484.91 |
124 | ¥41.51476 | ¥5,147.83 |
279 | ¥39.38563 | ¥10,988.59 |
527 | ¥35.34070 | ¥18,624.55 |
1,023 | ¥29.80537 | ¥30,490.89 |
2,511 | ¥28.31511 | ¥71,099.24 |