L6230Q | |
---|---|
DigiKey Part Number | 497-19127-ND |
Manufacturer | |
Manufacturer Product Number | L6230Q |
Description | IC MOTOR DRIVER 8V-52V 32VFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel 32-VFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | L6230Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | 8V ~ 52V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.99000 | ¥24.99 |
10 | ¥22.47600 | ¥224.76 |
25 | ¥21.24880 | ¥531.22 |
100 | ¥18.41540 | ¥1,841.54 |
490 | ¥16.62659 | ¥8,147.03 |