L6206QTR | |
---|---|
DigiKey Part Number | 497-12082-2-ND - Tape & Reel (TR) 497-12082-1-ND - Cut Tape (CT) 497-12082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6206QTR |
Description | IC HALF BRIDGE DRV 2.5A 48VFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, Stepper Motors, Voltage Regulators BCDMOS 48-VFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | L6206QTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, Stepper Motors, Voltage Regulators | |
Interface | Logic | |
Load Type | Inductive | |
Technology | BCDMOS | |
Rds On (Typ) | 280mOhm LS, 340mOhm HS | |
Current - Output / Channel | 2.5A | |
Current - Peak Output | 5.6A | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | 8V ~ 52V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Current Limiting, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.18279 | ¥47,956.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.94000 | ¥36.94 |
10 | ¥33.15100 | ¥331.51 |
25 | ¥31.33840 | ¥783.46 |
100 | ¥27.16130 | ¥2,716.13 |
250 | ¥25.76828 | ¥6,442.07 |
500 | ¥23.12176 | ¥11,560.88 |
1,000 | ¥19.50026 | ¥19,500.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥34.32800 | ¥343.28 |
25 | ¥32.45080 | ¥811.27 |
100 | ¥28.12540 | ¥2,812.54 |
250 | ¥26.68292 | ¥6,670.73 |
500 | ¥23.94248 | ¥11,971.24 |
1,000 | ¥20.19243 | ¥20,192.43 |