L4931ABDT33-TR | |
---|---|
DigiKey Part Number | 497-1159-2-ND - Tape & Reel (TR) 497-1159-1-ND - Cut Tape (CT) 497-1159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4931ABDT33-TR |
Description | IC REG LINEAR 3.3V 250MA DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L4931ABDT33-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 73dB ~ 55dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
10 | ¥12.31000 | ¥123.10 |
25 | ¥11.68080 | ¥292.02 |
100 | ¥9.59530 | ¥959.53 |
250 | ¥8.96980 | ¥2,242.45 |
500 | ¥7.92688 | ¥3,963.44 |
1,000 | ¥6.25809 | ¥6,258.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.84088 | ¥14,602.20 |
5,000 | ¥5.54883 | ¥27,744.15 |
12,500 | ¥5.34022 | ¥66,752.75 |