ISO8200BQTR | |
---|---|
DigiKey Part Number | 497-18469-2-ND - Tape & Reel (TR) 497-18469-1-ND - Cut Tape (CT) 497-18469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO8200BQTR |
Description | IC PWR DRIVER 1:1 32TFQFPN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 700mA 32-TFQFPN (11x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | Parallel | |
Voltage - Load | 10.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | 120mOhm | |
Input Type | - | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-TFQFPN (11x9) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.15000 | ¥58.15 |
10 | ¥52.52100 | ¥525.21 |
25 | ¥50.07560 | ¥1,251.89 |
100 | ¥43.48120 | ¥4,348.12 |
250 | ¥41.52744 | ¥10,381.86 |
500 | ¥37.86306 | ¥18,931.53 |
1,000 | ¥32.97758 | ¥32,977.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥31.75618 | ¥95,268.54 |