HSP061-4M10 | |
---|---|
DigiKey Part Number | 497-13410-2-ND - Tape & Reel (TR) 497-13410-1-ND - Cut Tape (CT) 497-13410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSP061-4M10 |
Description | TVS DIODE 3VWM 15VC 10UQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-UQFN (2.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | HSP061-4M10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.48700 | ¥24.87 |
100 | ¥1.49330 | ¥149.33 |
500 | ¥1.38264 | ¥691.32 |
1,000 | ¥0.94015 | ¥940.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86553 | ¥2,596.59 |
6,000 | ¥0.82957 | ¥4,977.42 |
9,000 | ¥0.74662 | ¥6,719.58 |
30,000 | ¥0.73556 | ¥22,066.80 |
75,000 | ¥0.69131 | ¥51,848.25 |