H3LIS100DL | |
---|---|
DigiKey Part Number | H3LIS100DL-ND |
Manufacturer | |
Manufacturer Product Number | H3LIS100DL |
Description | ACCEL 100G I2C/SPI 16TFLGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±100g 25Hz ~ 200Hz 16-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | H3LIS100DL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±100g | |
Sensitivity (LSB/g) | 1 | |
Sensitivity (mV/g) | - | |
Bandwidth | 25Hz ~ 200Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.16V ~ 3.6V | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFLGA | |
Supplier Device Package | 16-LGA (3x3) | |
Base Product Number |