FLC01-200B-TR | |
---|---|
DigiKey Part Number | FLC01-200B-TR-ND - Tape & Reel (TR) FLC01-200B-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FLC01-200B-TR |
Description | IC FIRE LIGHTING CIRCUIT DPAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fire Lighting Circuit DPAK |
Datasheet | Datasheet |
EDA/CAD Models | FLC01-200B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Fire Lighting Circuit | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.30500 | ¥113.05 |
25 | ¥10.72520 | ¥268.13 |
100 | ¥8.81080 | ¥881.08 |
250 | ¥8.23640 | ¥2,059.10 |
500 | ¥7.27864 | ¥3,639.32 |
1,000 | ¥5.74629 | ¥5,746.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.36320 | ¥13,408.00 |
5,000 | ¥5.09504 | ¥25,475.20 |
12,500 | ¥4.90350 | ¥61,293.75 |