HV53001T-E/KWX | |
---|---|
DigiKey Part Number | 150-HV53001T-E/KWXTR-ND - Tape & Reel (TR) 150-HV53001T-E/KWXCT-ND - Cut Tape (CT) 150-HV53001T-E/KWXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV53001T-E/KWX |
Description | IC DRIVER 105TFBGA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Driver 105-TFBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 105-TFBGA | |
Supplier Device Package | 105-TFBGA (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.14000 | ¥100.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥75.91629 | ¥151,832.58 |