BTA10-600CWRG | |
---|---|
DigiKey Part Number | 497-12442-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA10-600CWRG |
Description | TRIAC ALTERNISTOR 600V 10A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 10 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA10-600CWRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 10 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A, 105A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
50 | ¥8.13100 | ¥406.55 |
100 | ¥6.44310 | ¥644.31 |
500 | ¥5.46100 | ¥2,730.50 |
1,000 | ¥4.44856 | ¥4,448.56 |
2,000 | ¥4.18782 | ¥8,375.64 |
5,000 | ¥3.98841 | ¥19,942.05 |
10,000 | ¥3.80433 | ¥38,043.30 |