![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/664/038/TO-220 Isolated Tab_tmb.jpg)
BTA10
Discrete Semiconductor Products | TRIACs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
BTA10-600BRG TRIAC 600V 10A TO220 | TRIAC 600V 10A TO220 | 1,726 | Tube | - | |
BTA10-600CRG TRIAC 600V 10A TO220 | TRIAC 600V 10A TO220 | 2,389 | Tube | - | |
BTA10-800BWRG TRIAC ALTERNISTOR 800V 10A TO220 | TRIAC ALTERNISTOR 800V 10A TO220 | 11,175 | Tube | - | |
BTA10-800CWRG TRIAC ALTERNISTOR 800V 10A TO220 | TRIAC ALTERNISTOR 800V 10A TO220 | 227 | Tube | - | |
BTA10-600BWRG TRIAC ALTERNISTOR 600V 10A TO220 | TRIAC ALTERNISTOR 600V 10A TO220 | 57 | Tube | - | |
BTA10-600CWRG TRIAC ALTERNISTOR 600V 10A TO220 | TRIAC ALTERNISTOR 600V 10A TO220 | 0 | Tube | - | |
BTA10-700CWRG TRIAC ALTERNISTOR 700V 10A TO220 | TRIAC ALTERNISTOR 700V 10A TO220 | 0 | Tube | - | |
BTA10-700BRG TRIAC 700V 10A TO220 | TRIAC 700V 10A TO220 | 0 | Tube | - | |
BTA10-400BRG TRIAC 400V 10A TO220 | TRIAC 400V 10A TO220 | 0 | Tube | - | |
BTA10-400CRG TRIAC 400V 10A TO220 | TRIAC 400V 10A TO220 | 0 | Tube | - | |
BTA10-400C TRIAC 400V 10A TO220 | TRIAC 400V 10A TO220 | 0 | Bulk | - |