BAT54FILM | |
---|---|
DigiKey Part Number | 497-7162-2-ND - Tape & Reel (TR) 497-7162-1-ND - Cut Tape (CT) 497-7162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54FILM |
Description | DIODE SCHOTTKY 40V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 300mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54FILM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 30 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.32300 | ¥23.23 |
100 | ¥1.17240 | ¥117.24 |
500 | ¥0.95628 | ¥478.14 |
1,000 | ¥0.70949 | ¥709.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59688 | ¥1,790.64 |
6,000 | ¥0.57065 | ¥3,423.90 |
9,000 | ¥0.49354 | ¥4,441.86 |
30,000 | ¥0.48428 | ¥14,528.40 |
75,000 | ¥0.40100 | ¥30,075.00 |
150,000 | ¥0.39483 | ¥59,224.50 |