SIT9121AI-2D2-33E82.000000 | |
---|---|
DigiKey Part Number | 1473-SIT9121AI-2D2-33E82.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2D2-33E82.000000 |
Description | MEMS OSC XO 82.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 82 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 82 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.83000 | ¥44.83 |
10 | ¥42.42800 | ¥424.28 |
50 | ¥40.07540 | ¥2,003.77 |
100 | ¥37.71750 | ¥3,771.75 |
500 | ¥36.53872 | ¥18,269.36 |
1,000 | ¥31.35259 | ¥31,352.59 |
2,500 | ¥29.46673 | ¥73,666.82 |