BALFHB-WL-01D3 | |
---|---|
DigiKey Part Number | 497-BALFHB-WL-01D3TR-ND - Tape & Reel (TR) 497-BALFHB-WL-01D3CT-ND - Cut Tape (CT) 497-BALFHB-WL-01D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BALFHB-WL-01D3 |
Description | INTEGRATED FILTER MATCHED BALUN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Balun 862MHz ~ 928MHz 8-WFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 862MHz ~ 928MHz | |
Impedance - Unbalanced/Balanced | - | |
Phase Difference | 0° | |
Insertion Loss (Max) | 1.6dB | |
Return Loss (Min) | 14dB | |
Package / Case | 8-WFBGA, CSPBGA | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥7.36200 | ¥73.62 |
25 | ¥4.92720 | ¥123.18 |
50 | ¥4.38840 | ¥219.42 |
100 | ¥4.01940 | ¥401.94 |
250 | ¥3.60620 | ¥901.55 |
500 | ¥3.53106 | ¥1,765.53 |
1,000 | ¥2.55445 | ¥2,554.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.17662 | ¥10,883.10 |
10,000 | ¥2.10407 | ¥21,040.70 |