AEKD-BLINDSPOTB1 | |
---|---|
DigiKey Part Number | 497-AEKD-BLINDSPOTB1-ND |
Manufacturer | |
Manufacturer Product Number | AEKD-BLINDSPOTB1 |
Description | BLIND-SPOT DETECTION BOARD SET |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | SPC58EC80E5 AutoDevKit Proximity, Blind-Spot Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Proximity, Blind-Spot | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | SPC58EC80E5 | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,960.43000 | ¥1,960.43 |