1N5819RL | |
---|---|
DigiKey Part Number | 497-7053-2-ND - Tape & Reel (TR) 497-7053-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5819RL |
Description | DIODE SCHOTTKY 40V 1A DO41 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5819RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.25800 | ¥22.58 |
100 | ¥1.14030 | ¥114.03 |
500 | ¥0.93050 | ¥465.25 |
1,000 | ¥0.69036 | ¥690.36 |
2,000 | ¥0.58081 | ¥1,161.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.55531 | ¥2,776.55 |
10,000 | ¥0.48027 | ¥4,802.70 |
25,000 | ¥0.47126 | ¥11,781.50 |
50,000 | ¥0.39022 | ¥19,511.00 |
125,000 | ¥0.38421 | ¥48,026.25 |