1.5KE220A | |
---|---|
DigiKey Part Number | 497-14151-1-ND - Cut Tape (CT) 497-14151-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE220A |
Description | TVS DIODE 188VWM 388VC DO201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 388V Clamp 26A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE220A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 188V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 388V | |
Current - Peak Pulse (10/1000µs) | 26A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 625pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥6.41200 | ¥64.12 |
100 | ¥4.22720 | ¥422.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥3.20210 | ¥1,921.26 |
1,200 | ¥2.91229 | ¥3,494.75 |
1,800 | ¥2.76452 | ¥4,976.14 |
3,000 | ¥2.59829 | ¥7,794.87 |
4,200 | ¥2.49979 | ¥10,499.12 |
6,000 | ¥2.40397 | ¥14,423.82 |
15,000 | ¥2.21254 | ¥33,188.10 |