SS-77100-004 | |
---|---|
DigiKey Part Number | 380-1125-ND |
Manufacturer | |
Manufacturer Product Number | SS-77100-004 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (ARJ45, Ethernet, Split Pairs) 90° Angle (Right) Shielded, EMI Finger Cat7a |
Datasheet | Datasheet |
EDA/CAD Models | SS-77100-004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (ARJ45, Ethernet, Split Pairs) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat7a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.00000 | ¥100.00 |
10 | ¥88.60800 | ¥886.08 |
25 | ¥85.19800 | ¥2,129.95 |
77 | ¥81.79104 | ¥6,297.91 |
154 | ¥77.24734 | ¥11,896.09 |
231 | ¥70.43160 | ¥16,269.70 |
462 | ¥65.88740 | ¥30,439.98 |
1,001 | ¥60.43475 | ¥60,495.18 |