CA77-002M0-2 | |
---|---|
DigiKey Part Number | 380-1282-ND |
Manufacturer | |
Manufacturer Product Number | CA77-002M0-2 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (ARJ45, Ethernet, Split Pairs) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (ARJ45, Ethernet, Split Pairs) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat7a | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥404.58000 | ¥404.58 |
10 | ¥371.24700 | ¥3,712.47 |
25 | ¥356.96560 | ¥8,924.14 |
50 | ¥345.06800 | ¥17,253.40 |
100 | ¥326.02940 | ¥32,602.94 |
250 | ¥316.51028 | ¥79,127.57 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/645/964/CA82-0x0M-01_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/645/964/CA82-0x0M-01_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/645/964/CA82-0x0M-01_tmb.jpg)