SS-650810-A-NF | |
---|---|
DigiKey Part Number | 380-1026-ND |
Manufacturer | |
Manufacturer Product Number | SS-650810-A-NF |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | SS-650810-A-NF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.17200 | ¥101.72 |
35 | ¥9.73914 | ¥340.87 |
70 | ¥9.52214 | ¥666.55 |
105 | ¥9.08943 | ¥954.39 |
280 | ¥8.22389 | ¥2,302.69 |
525 | ¥7.57461 | ¥3,976.67 |
1,015 | ¥6.49254 | ¥6,589.93 |
2,520 | ¥6.05971 | ¥15,270.47 |