SS-6466S-A-PG4-BA | |
---|---|
DigiKey Part Number | 380-1177-ND |
Manufacturer | |
Manufacturer Product Number | SS-6466S-A-PG4-BA |
Description | CONN MOD JACK 6P6C R/A SHIELDED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | SS-6466S-A-PG4-BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.55300 | ¥125.53 |
25 | ¥12.01600 | ¥300.40 |
40 | ¥11.74825 | ¥469.93 |
80 | ¥11.21363 | ¥897.09 |
240 | ¥10.14596 | ¥2,435.03 |
480 | ¥9.34498 | ¥4,485.59 |
960 | ¥8.00995 | ¥7,689.55 |
2,400 | ¥7.47598 | ¥17,942.35 |