SS-51000-004 | |
---|---|
DigiKey Part Number | 380-1307-ND |
Manufacturer | |
Manufacturer Product Number | SS-51000-004 |
Description | CONN PUNCHDOWN BLOCK COLOR CODED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Wiring Block Punchdown Block White, Color Coded |
Datasheet | Datasheet |
EDA/CAD Models | SS-51000-004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Punchdown Block | |
Color | White, Color Coded | |
Mounting Type | Through Hole | |
Housing Material | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.52000 | ¥75.20 |
25 | ¥7.20160 | ¥180.04 |
50 | ¥7.04080 | ¥352.04 |
100 | ¥6.72050 | ¥672.05 |
250 | ¥6.08020 | ¥1,520.05 |
980 | ¥5.63394 | ¥5,521.26 |