SS-39300-013 | |
---|---|
DigiKey Part Number | 380-SS-39300-013-ND |
Manufacturer | |
Manufacturer Product Number | SS-39300-013 |
Description | MODULAR RJ45 PLUG CAT5E UTP IDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Strain Relief | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Ingress Protection | - | |
Termination | IDC | |
Length | 1.950" (49.53mm) | |
Color | Gray | |
Wire Gauge | 23-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze Alloy | |
Voltage Rating | - | |
Housing Material | Thermoplastic | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.88000 | ¥40.88 |
10 | ¥36.96100 | ¥369.61 |
25 | ¥34.91800 | ¥872.95 |
50 | ¥34.06740 | ¥1,703.37 |
100 | ¥32.36390 | ¥3,236.39 |
280 | ¥29.98864 | ¥8,396.82 |