1421126 | |
---|---|
DigiKey Part Number | 277-16516-ND |
Manufacturer | |
Manufacturer Product Number | 1421126 |
Description | RJ45 CONNECTOR DEGREE OF PROTECT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Shock Resistant, Vibration Resistant | |
Shielding | Shielded | |
Ratings | Cat5 | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 0.17' (53.0mm) | |
Color | - | |
Wire Gauge | 22-23 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.75 A | |
Voltage Rating | 50V | |
Housing Material | Zinc Die Cast | |
Shield Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥231.67000 | ¥231.67 |
10 | ¥213.16800 | ¥2,131.68 |
50 | ¥196.94940 | ¥9,847.47 |
100 | ¥187.68170 | ¥18,768.17 |
250 | ¥186.65144 | ¥46,662.86 |