SC-3ABRK002F | |
---|---|
DigiKey Part Number | 380-SC-3ABRK002F-ND |
Manufacturer | |
Manufacturer Product Number | SC-3ABRK002F |
Description | USB 3.0 CABLE ASSEMBLY - STRAIGH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 2.00' (609.6mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.03000 | ¥70.03 |
10 | ¥62.99400 | ¥629.94 |
25 | ¥59.34040 | ¥1,483.51 |
50 | ¥57.82000 | ¥2,891.00 |
100 | ¥56.29790 | ¥5,629.79 |
350 | ¥50.21163 | ¥17,574.07 |
700 | ¥47.16850 | ¥33,017.95 |
1,050 | ¥41.69088 | ¥43,775.42 |