Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 2.46' (750.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.88000 | ¥129.88 |
10 | ¥115.12600 | ¥1,151.26 |
25 | ¥110.69760 | ¥2,767.44 |
50 | ¥106.26940 | ¥5,313.47 |
100 | ¥100.36490 | ¥10,036.49 |
250 | ¥91.50944 | ¥22,877.36 |
500 | ¥85.60560 | ¥42,802.80 |
1,000 | ¥78.52103 | ¥78,521.03 |