USBPNLBFBM1 | |
---|---|
DigiKey Part Number | 5214-USBPNLBFBM1-ND |
Manufacturer | |
Manufacturer Product Number | USBPNLBFBM1 |
Description | 1FT USB 2.0 PANEL MOUNT CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Female to B Male 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | B Female to B Male | |
Length | 1.00' (304.8mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.10000 | ¥93.10 |
10 | ¥83.76500 | ¥837.65 |
30 | ¥78.90433 | ¥2,367.13 |
50 | ¥76.88320 | ¥3,844.16 |
100 | ¥74.85950 | ¥7,485.95 |
250 | ¥66.76640 | ¥16,691.60 |
500 | ¥62.71996 | ¥31,359.98 |
1,000 | ¥55.43638 | ¥55,436.38 |