ST1000SPEXI | |
---|---|
DigiKey Part Number | 5214-ST1000SPEXI-ND |
Manufacturer | |
Manufacturer Product Number | ST1000SPEXI |
Description | 1-PORT GIGABIT NIC - PCIE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ethernet Adapter Cards PCI Express |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Ethernet | |
Interface | PCI Express | |
Number of Ports | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥414.92000 | ¥414.92 |
10 | ¥368.73500 | ¥3,687.35 |
25 | ¥351.81960 | ¥8,795.49 |
50 | ¥339.53460 | ¥16,976.73 |
100 | ¥327.67300 | ¥32,767.30 |
250 | ¥312.62180 | ¥78,155.45 |