ST1000BT32 | |
---|---|
DigiKey Part Number | 5214-ST1000BT32-ND |
Manufacturer | |
Manufacturer Product Number | ST1000BT32 |
Description | PCI 32 BIT GB ETHERNET CARD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ethernet Adapter Cards PCI |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Ethernet | |
Interface | PCI | |
Number of Ports | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.94000 | ¥197.94 |
10 | ¥175.89500 | ¥1,758.95 |
25 | ¥167.82480 | ¥4,195.62 |
50 | ¥161.96800 | ¥8,098.40 |
100 | ¥156.31470 | ¥15,631.47 |
250 | ¥149.13964 | ¥37,284.91 |
500 | ¥143.92954 | ¥71,964.77 |