SCNM9FM1MBK | |
---|---|
DigiKey Part Number | 5214-SCNM9FM1MBK-ND |
Manufacturer | |
Manufacturer Product Number | SCNM9FM1MBK |
Description | 1M BLACK DB9 NULL MODEM CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 3.28' (1.00m) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.91000 | ¥60.91 |
10 | ¥46.66300 | ¥466.63 |
25 | ¥42.10480 | ¥1,052.62 |
50 | ¥39.02300 | ¥1,951.15 |
100 | ¥36.22450 | ¥3,622.45 |
250 | ¥32.91980 | ¥8,229.95 |
500 | ¥30.69126 | ¥15,345.63 |
1,000 | ¥28.67369 | ¥28,673.69 |
2,500 | ¥26.29943 | ¥65,748.57 |