SCNM9FF1MBK | |
---|---|
DigiKey Part Number | 5214-SCNM9FF1MBK-ND |
Manufacturer | |
Manufacturer Product Number | SCNM9FF1MBK |
Description | 1M BLACK DB9 NULL MODEM CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 3.28' (1.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.80000 | ¥62.80 |
10 | ¥48.13200 | ¥481.32 |
25 | ¥43.43800 | ¥1,085.95 |
50 | ¥40.25940 | ¥2,012.97 |
100 | ¥37.37460 | ¥3,737.46 |
250 | ¥33.96864 | ¥8,492.16 |
500 | ¥31.67180 | ¥15,835.90 |
1,000 | ¥29.59299 | ¥29,592.99 |
2,500 | ¥27.19400 | ¥67,985.00 |