PEXUSB3S3GE | |
---|---|
DigiKey Part Number | 5214-PEXUSB3S3GE-ND |
Manufacturer | |
Manufacturer Product Number | PEXUSB3S3GE |
Description | 3 PORT PCIE USB 3.0 CARD + GBE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PCIe Adapter Adapter Cards PCI Express |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | PCIe Adapter | |
Interface | PCI Express | |
Number of Ports | 3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥584.95000 | ¥584.95 |
10 | ¥519.82000 | ¥5,198.20 |
25 | ¥495.96400 | ¥12,399.10 |
50 | ¥478.64480 | ¥23,932.24 |
100 | ¥461.91810 | ¥46,191.81 |