HDMM15 | |
---|---|
DigiKey Part Number | 5214-HDMM15-ND |
Manufacturer | |
Manufacturer Product Number | HDMM15 |
Description | 15 FT HIGH SPEED HDMI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 15.0' (4.57m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.74000 | ¥238.74 |
10 | ¥184.25300 | ¥1,842.53 |
25 | ¥166.91840 | ¥4,172.96 |
50 | ¥155.21460 | ¥7,760.73 |
100 | ¥144.60670 | ¥14,460.67 |
250 | ¥132.10888 | ¥33,027.22 |
500 | ¥123.69598 | ¥61,847.99 |