5G2A2CPDB-USB-C-HUB | |
---|---|
DigiKey Part Number | 5214-5G2A2CPDB-USB-C-HUB-ND |
Manufacturer | |
Manufacturer Product Number | 5G2A2CPDB-USB-C-HUB |
Description | 4-PORT USB-C HUB WITH 100W PD PA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | - | |
Mounting Type | Desktop | |
Features | Portable, Thunderbolt 3 Compatible, USB 3.2 (4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥583.39000 | ¥583.39 |
5 | ¥540.64800 | ¥2,703.24 |
10 | ¥523.21900 | ¥5,232.19 |
25 | ¥501.07720 | ¥12,526.93 |